
HZK7CTR | |
|---|---|
DigiKey Part Number | 2156-HZK7CTR-ND |
Manufacturer | |
Manufacturer Product Number | HZK7CTR |
Description | DIODE ZENER 7V 500MW LLD |
Customer Reference | |
Detailed Description | Zener Diode 7 V 500 mW ±5% Surface Mount LLD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 3.5 V | |
Operating Temperature | 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | LLD |
| Bulk: | 9571 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 846 | 3,35968 Kč | 6 201,97 Kč |
| Unit Price without VAT: | 3,35968 Kč |
|---|---|
| Unit Price with VAT: | 4,06521 Kč |

