
HZK6BL-JTR | |
|---|---|
DigiKey Part Number | 2156-HZK6BL-JTR-ND |
Manufacturer | |
Manufacturer Product Number | HZK6BL-JTR |
Description | DIODE ZENER |
Customer Reference | |
Detailed Description | Zener Diode 5.5 400 mW Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Power - Max | 400 mW | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 107 | 5,62410 Kč | 6 225,88 Kč |
| Unit Price without VAT: | 5,62410 Kč |
|---|---|
| Unit Price with VAT: | 6,80516 Kč |


