
| HIP0050IP | |
|---|---|
| DigiKey Part Number | 2156-HIP0050IP-ND | 
| Manufacturer | Harris Corporation | 
| Manufacturer Product Number | HIP0050IP | 
| Description | 0.3A/50V OCTAL LOW SIDE POWER DR | 
| Customer Reference | |
| Detailed Description | Power Switch/Driver 1:1 N-Channel 2A 20-PDIP | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Switch Type | ||
| Number of Outputs | 8 | |
| Ratio - Input:Output | 1:1 | |
| Output Configuration | Low Side | |
| Output Type | N-Channel | |
| Interface | On/Off | |
| Voltage - Load | 5V | |
| Voltage - Supply (Vcc/Vdd) | Not Required | |
| Current - Output (Max) | 2A | |
| Rds On (Typ) | 2Ohm | |
| Input Type | Non-Inverting | |
| Features | Status Flag | |
| Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage, Short Circuit | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Through Hole | |
| Supplier Device Package | 20-PDIP | |
| Package / Case | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 102 | 61,37775 Kč | 6 260,53 Kč | 
| Unit Price without VAT: | 61,37775 Kč | 
|---|---|
| Unit Price with VAT: | 74,26708 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic