
HEF4894BTT,118 | |
|---|---|
DigiKey Part Number | 2156-HEF4894BTT,118-ND |
Manufacturer | |
Manufacturer Product Number | HEF4894BTT,118 |
Description | IC SR OPEN DRAIN 12BIT 20-TSSOP |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 12 Bit 20-TSSOP |
Datasheet | Datasheet |
Category | Number of Bits per Element 12 |
Manufacturer Nexperia USA Inc. | Function Serial to Parallel, Serial |
Series | Voltage - Supply 3V ~ 15V |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Output Type Open Drain | Supplier Device Package 20-TSSOP |
Number of Elements 1 | Base Product Number |
| Bulk: | 2687 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 151 | 41,78603 Kč | 6 309,69 Kč |
| Unit Price without VAT: | 41,78603 Kč |
|---|---|
| Unit Price with VAT: | 50,56110 Kč |

