
HEC40106BT,112 | |
|---|---|
DigiKey Part Number | 2156-HEC40106BT,112-ND |
Manufacturer | |
Manufacturer Product Number | HEC40106BT,112 |
Description | IC INVERT SCHMITT 6CH 1-INP 14SO |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SO |
Category | Current - Quiescent (Max) 1 µA |
Mfr | Current - Output High, Low 3.4mA, 3.4mA |
Series | Input Logic Level - Low 1.5V ~ 4V |
Packaging Bulk | Input Logic Level - High 3.5V ~ 11V |
Part Status Active | Max Propagation Delay @ V, Max CL 60ns @ 15V, 50pF |
Logic Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-SO |
Features Schmitt Trigger | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 3V ~ 15V |
| Bulk: | 6840 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 847 | 7,34930 Kč | 6 224,86 Kč |
| Unit Price without VAT: | 7,34930 Kč |
|---|---|
| Unit Price with VAT: | 8,89265 Kč |

