Image for HBL5006HT1G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HBL5006HT1G

DigiKey Part Number
2156-HBL5006HT1G-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
HBL5006HT1G
Description
SILICON SURGE PROTECTOR, LED SHU
Customer Reference
Detailed Description
Lighting Protection LED Shunt 7V Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairchild Semiconductor
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Clamping
11.2 V
Voltage
7V
Technology
LED Shunt
Number of Circuits
1
Applications
LED Protection
Mounting Type
Surface Mount
Package / Case
SC-76, SOD-323
Supplier Device Package
SOD-323
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 108 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 910,82 Kč flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:108000
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 4434,40958 Kč6 363,02 Kč
Unit Price without VAT:4,40958 Kč
Unit Price with VAT:5,33559 Kč