
FSBB30CH60F | |
|---|---|
DigiKey Part Number | 2156-FSBB30CH60F-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FSBB30CH60F |
Description | IGBT IPM 600V 30A 27-PWRDIP MOD |
Customer Reference | |
Detailed Description | Power Driver Module IGBT 3 Phase Inverter 600 V 30 A 27-PowerDIP Module (1.205", 30.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | IGBT | |
Configuration | 3 Phase Inverter | |
Current | 30 A | |
Voltage | 600 V | |
Voltage - Isolation | 2500Vrms | |
Mounting Type | Through Hole | |
Package / Case | 27-PowerDIP Module (1.205", 30.60mm) |
| Bulk: | 372 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 542,79833 Kč | 6 513,58 Kč |
| Unit Price without VAT: | 542,79833 Kč |
|---|---|
| Unit Price with VAT: | 656,78598 Kč |

