
FSB50550US | |
|---|---|
DigiKey Part Number | 2156-FSB50550US-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FSB50550US |
Description | MOSFET IPM 500V 2A 23-PWRSMD MOD |
Customer Reference | |
Detailed Description | Power Driver Module MOSFET 3 Phase 500 V 2 A 23-PowerSMD Module, Gull Wing |
Datasheet | Datasheet |
Category | Current 2 A |
Manufacturer Fairchild Semiconductor | Voltage 500 V |
Series | Voltage - Isolation 1500Vrms |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 23-PowerSMD Module, Gull Wing |
Type MOSFET | Base Product Number |
Configuration 3 Phase |
| Bulk: | 1116 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 49 | 127,24796 Kč | 6 235,15 Kč |
| Unit Price without VAT: | 127,24796 Kč |
|---|---|
| Unit Price with VAT: | 153,97003 Kč |

