
FNB81560T3 | |
|---|---|
DigiKey Part Number | 2156-FNB81560T3-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FNB81560T3 |
Description | IGBT IPM 600V 15A 25-PWRDIP MOD |
Customer Reference | |
Detailed Description | Power Driver Module IGBT 3 Phase Inverter 600 V 15 A 25-PowerDIP Module, Offset Leads |
Datasheet | Datasheet |
Category | Configuration 3 Phase Inverter |
Manufacturer Fairchild Semiconductor | Current 15 A |
Series | Voltage 600 V |
Packaging Bulk | Voltage - Isolation 1500Vrms |
Part Status Active | Mounting Type Through Hole |
Type IGBT | Package / Case 25-PowerDIP Module, Offset Leads |
| Bulk: | 720 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 23 | 270,66435 Kč | 6 225,28 Kč |
| Unit Price without VAT: | 270,66435 Kč |
|---|---|
| Unit Price with VAT: | 327,50386 Kč |

