
FM24V02A-G | |
|---|---|
DigiKey Part Number | 2156-FM24V02A-G-ND |
Manufacturer | |
Manufacturer Product Number | FM24V02A-G |
Description | SERIAL FRAM MEMORY, 32KX8 PDSO8 |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 256Kbit I2C 3.4 MHz 130 ns 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FRAM (Ferroelectric RAM) | |
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 3.4 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 130 ns | |
Voltage - Supply | 2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Bulk: | 66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 61 | 103,10016 Kč | 6 289,11 Kč |
| Unit Price without VAT: | 103,10016 Kč |
|---|---|
| Unit Price with VAT: | 124,75119 Kč |



