
FCPF400N80Z | |
|---|---|
DigiKey Part Number | FCPF400N80Z-ND |
Manufacturer | |
Manufacturer Product Number | FCPF400N80Z |
Description | MOSFET N-CH 800V 11A TO220F |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 11A (Tc) 35.7W (Tc) Through Hole TO-220F-3 |
Datasheet | Datasheet |
EDA/CAD Models | FCPF400N80Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 800 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 400mOhm @ 5.5A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 1.1mA | |
Gate Charge (Qg) (Max) @ Vgs | 56 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2350 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 35.7W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220F-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,22000 Kč | 88,22 Kč |
| 50 | 49,98020 Kč | 2 499,01 Kč |
| 100 | 48,03900 Kč | 4 803,90 Kč |
| 500 | 39,73406 Kč | 19 867,03 Kč |
| 1 000 | 37,06755 Kč | 37 067,55 Kč |
| 2 000 | 37,00087 Kč | 74 001,74 Kč |
| Unit Price without VAT: | 88,22000 Kč |
|---|---|
| Unit Price with VAT: | 106,74620 Kč |

