
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 380mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 45 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1770 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 31W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220F-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,04000 Kč | 68,04 Kč |
| 10 | 48,39500 Kč | 483,95 Kč |
| 100 | 38,33300 Kč | 3 833,30 Kč |
| 500 | 29,30276 Kč | 14 651,38 Kč |
| 1 000 | 28,47468 Kč | 28 474,68 Kč |
| 2 000 | 25,89307 Kč | 51 786,14 Kč |
| Unit Price without VAT: | 68,04000 Kč |
|---|---|
| Unit Price with VAT: | 82,32840 Kč |

