
EPXA4F1020C1 | |
|---|---|
DigiKey Part Number | 2156-EPXA4F1020C1-AL-ND |
Manufacturer | Altera |
Manufacturer Product Number | EPXA4F1020C1 |
Description | LOADABLE PLD, PBGA1020 |
Customer Reference | |
Detailed Description | Field Programmable 32-Bit ARM9 400K Gates 1020-FBGA (33x33) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altera | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Core Type | 32-Bit ARM9 | |
Speed | 266 MHz | |
Interface | EBI/EMI, UART/USART | |
Program SRAM Bytes | 128K | |
FPGA SRAM | - | |
EEPROM Size | - | |
Data SRAM Bytes | 64K | |
FPGA Core Cells | 16640 | |
FPGA Gates | 400K | |
Voltage - Supply | 1.8V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C | |
Package / Case | 1020-BBGA, FCBGA | |
Supplier Device Package | 1020-FBGA (33x33) |
| Tray: | 14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 071,90000 Kč | 10 071,90 Kč |
| Unit Price without VAT: | 10 071,90000 Kč |
|---|---|
| Unit Price with VAT: | 12 186,99900 Kč |

