Field Programmable 32-Bit ARM9 1M Gates 1020-FBGA (33x33)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPXA10F1020C1

DigiKey Part Number
2156-EPXA10F1020C1-AL-ND
Manufacturer
Altera
Manufacturer Product Number
EPXA10F1020C1
Description
LOADABLE PLD, PBGA1020
Customer Reference
Detailed Description
Field Programmable 32-Bit ARM9 1M Gates 1020-FBGA (33x33)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altera
Series
Packaging
Tray
Part Status
Obsolete
Core Type
32-Bit ARM9
Speed
266 MHz
Interface
EBI/EMI, UART/USART
Program SRAM Bytes
256K
FPGA SRAM
-
EEPROM Size
-
Data SRAM Bytes
128K
FPGA Core Cells
38400
FPGA Gates
1M
Voltage - Supply
1.8V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C
Package / Case
1020-BBGA, FCBGA
Supplier Device Package
1020-FBGA (33x33)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 910,82 Kč flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tray:23
All prices are in CZK
Tray
QuantityUnit PriceExt Price
127 960,94000 Kč27 960,94 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:27 960,94000 Kč
Unit Price with VAT:33 832,73740 Kč