
Category | Memory Size 64kb |
Manufacturer Altera | Voltage - Supply 3V ~ 3.6V |
Series | Operating Temperature 0°C ~ 70°C (TA) |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 20-LCC (J-Lead) |
DigiKey Programmable Not Verified | Supplier Device Package 20-PLCC (9x9) |
Programmable Type OTP |
| Bulk: | 392 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 121 | 52,07504 Kč | 6 301,08 Kč |
| Unit Price without VAT: | 52,07504 Kč |
|---|---|
| Unit Price with VAT: | 63,01080 Kč |

