
DS32ELX0124SQ/NOPB | |
|---|---|
DigiKey Part Number  | 2156-DS32ELX0124SQ/NOPB-ND  | 
Manufacturer  | National Semiconductor  | 
Manufacturer Product Number  | DS32ELX0124SQ/NOPB  | 
Description  | LINE RECEIVER, 2 FUNC, 2 RCVR  | 
Customer Reference  | |
Detailed Description  | 3.125Gbps Deserializer 2 Input 5 Output 48-WQFN (7x7)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | National Semiconductor  | |
Series  | -  | |
Packaging  | Bulk  | |
Part Status  | Obsolete  | |
Function  | Deserializer  | |
Data Rate  | 3.125Gbps  | |
Input Type  | CML  | |
Output Type  | LVDS  | |
Number of Inputs  | 2  | |
Number of Outputs  | 5  | |
Voltage - Supply  | 2.5V, 3.3V  | |
Operating Temperature  | -40°C ~ 85°C (TA)  | |
Grade  | Automotive  | |
Qualification  | AEC-Q100  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 48-WFQFN Exposed Pad  | |
Supplier Device Package  | 48-WQFN (7x7)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 46 | 135,23891 Kč | 6 220,99 Kč | 
| Unit Price without VAT: | 135,23891 Kč | 
|---|---|
| Unit Price with VAT: | 163,63908 Kč | 

