16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC8565IAPW

DigiKey Part Number
296-22924-5-ND
Manufacturer
Manufacturer Product Number
DAC8565IAPW
Description
IC DAC 16BIT V-OUT 16TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 4 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
DAC8565IAPW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
16
Number of D/A Converters
4
Settling Time
10µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI, DSP
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±4, ±0.5
Architecture
String DAC
Operating Temperature
-40°C ~ 105°C
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 166
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1429,44000 Kč429,44 Kč
10343,04900 Kč3 430,49 Kč
90299,25500 Kč26 932,95 Kč
180290,17894 Kč52 232,21 Kč
270285,63326 Kč77 120,98 Kč
540278,96800 Kč150 642,72 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:429,44000 Kč
Unit Price with VAT:519,62240 Kč

Other Suppliers on DigiKey

113In Stock
Ships from Rochester Electronics, LLC