
| DAC8564ICPW | |
|---|---|
| DigiKey Part Number | 296-22922-5-ND | 
| Manufacturer | |
| Manufacturer Product Number | DAC8564ICPW | 
| Description | IC DAC 16BIT V-OUT 16TSSOP | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | 16 Bit Digital to Analog Converter 4 16-TSSOP | 
| Datasheet | Datasheet | 
| EDA/CAD Models | DAC8564ICPW Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Texas Instruments | |
| Series | - | |
| Packaging | Tube | |
| Part Status | Active | |
| Number of Bits | 16 | |
| Number of D/A Converters | 4 | |
| Settling Time | 10µs | |
| Output Type | Voltage - Buffered | |
| Differential Output | No | |
| Data Interface | SPI, DSP | |
| Reference Type | External, Internal | |
| Voltage - Supply, Analog | 2.7V ~ 5.5V | |
| Voltage - Supply, Digital | 2.7V ~ 5.5V | |
| INL/DNL (LSB) | ±4, ±0.5 | |
| Architecture | String DAC | |
| Operating Temperature | -40°C ~ 105°C | |
| Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
| Supplier Device Package | 16-TSSOP | |
| Mounting Type | Surface Mount | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 405,09000 Kč | 405,09 Kč | 
| 10 | 323,09600 Kč | 3 230,96 Kč | 
| 90 | 281,46589 Kč | 25 331,93 Kč | 
| 180 | 272,83717 Kč | 49 110,69 Kč | 
| 270 | 268,51837 Kč | 72 499,96 Kč | 
| 540 | 262,18141 Kč | 141 577,96 Kč | 
| Unit Price without VAT: | 405,09000 Kč | 
|---|---|
| Unit Price with VAT: | 490,15890 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                



 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic