12 Bit Digital to Analog Converter 4 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC7614UB

DigiKey Part Number
2156-DAC7614UB-ND
Manufacturer
Burr Brown
Manufacturer Product Number
DAC7614UB
Description
DAC7614 QUAD, SERIAL INPUT, 12-B
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 4 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Burr Brown
Series
-
Packaging
Bulk
Part Status
Active
Number of Bits
12
Number of D/A Converters
4
Settling Time
10µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI
Reference Type
External
Voltage - Supply, Analog
±5V
Voltage - Supply, Digital
5V
INL/DNL (LSB)
±1 (Max), ±1 (Max)
Architecture
R-2R
Operating Temperature
-40°C ~ 85°C
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 233
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 25 days from Rochester Electronics LLC
A separate 1 910,82 Kč flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:233
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14448,93714 Kč6 285,12 Kč
Unit Price without VAT:448,93714 Kč
Unit Price with VAT:543,21394 Kč