
CYUSB3314-88LTXC | |
---|---|
DigiKey Part Number | 2156-CYUSB3314-88LTXC-ND |
Manufacturer | |
Manufacturer Product Number | CYUSB3314-88LTXC |
Description | USB BUS CONTROLLER, CMOS |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 HX3 USB 3.0 Hub Controller Microcontroller IC ROM (32kB) 88-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cypress Semiconductor Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | USB 3.0 Hub Controller | |
Core Processor | ARM® Cortex®-M0 | |
Program Memory Type | ROM (32kB) | |
Controller Series | CYUSB | |
RAM Size | 16K x 8 | |
Interface | I2C | |
Number of I/O | 10 | |
Voltage - Supply | 1.14V ~ 1.26V, 2.5V ~ 2.7V, 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 88-VFQFN Exposed Pad | |
Supplier Device Package | 88-QFN (10x10) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
69 | 78,94565 Kč | 5 447,25 Kč |
Unit Price without VAT: | 78,94565 Kč |
---|---|
Unit Price with VAT: | 95,52424 Kč |