

CYD09S72V-133BBC | |
|---|---|
DigiKey Part Number | 2156-CYD09S72V-133BBC-CY-ND |
Manufacturer | |
Manufacturer Product Number | CYD09S72V-133BBC |
Description | IC SRAM 9MBIT PARALLEL 484FBGA |
Customer Reference | |
Detailed Description | SRAM - Dual Port, Synchronous Memory IC 9Mbit Parallel 133 MHz 4.4 ns 484-FBGA (23x23) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Dual Port, Synchronous | |
Memory Size | ||
Memory Organization | 128K x 72 | |
Memory Interface | Parallel | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 4.4 ns | |
Voltage - Supply | 1.42V ~ 1.58V, 1.7V ~ 1.9V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 484-FBGA (23x23) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 509,74000 Kč | 4 509,74 Kč |
| Unit Price without VAT: | 4 509,74000 Kč |
|---|---|
| Unit Price with VAT: | 5 456,78540 Kč |

