16-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16-SOIC (0.154", 3.90mm Width)
16-SOIC

CY8CMBR3110-SX2I

DigiKey Part Number
2156-CY8CMBR3110-SX2I-ND
Manufacturer
Manufacturer Product Number
CY8CMBR3110-SX2I
Description
CAPSENSE EXPRESS
Customer Reference
Detailed Description
Capacitive Touch Buttons 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CY8CMBR3110-SX2I Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cypress Semiconductor Corp
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Type
Buttons
Proximity Detection
Yes
Number of Inputs
Up to 10
LED Driver Channels
Up to 5
Interface
I2C
Resolution
-
Voltage - Supply
1.8V ~ 5.5V
Current - Supply
140mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Rochester Electronics LLC
A separate 2 600,75 Kč flat rate shipping fee will apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
940,41000 Kč363,69 Kč
Unit Price without VAT:40,41000 Kč
Unit Price with VAT:48,89610 Kč