ARM® Cortex®-M3 PSOC® 5 CY8C58LP Microcontroller IC 32-Bit 80MHz 256KB (256K x 8) FLASH 68-QFN (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M3 PSOC® 5 CY8C58LP Microcontroller IC 32-Bit 80MHz 256KB (256K x 8) FLASH 68-QFN (8x8)
68-QFN

CY8C5888LTI-LP097

DigiKey Part Number
2156-CY8C5888LTI-LP097-ND
Manufacturer
Manufacturer Product Number
CY8C5888LTI-LP097
Description
IC MCU 32BIT 256KB FLASH 68QFN
Customer Reference
Detailed Description
ARM® Cortex®-M3 PSOC® 5 CY8C58LP Microcontroller IC 32-Bit 80MHz 256KB (256K x 8) FLASH 68-QFN (8x8)
Datasheet
 Datasheet
EDA/CAD Models
CY8C5888LTI-LP097 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M3
Core Size
32-Bit
Speed
80MHz
Connectivity
CANbus, I2C, LINbus, SPI, UART/USART, USB
Peripherals
CapSense, DMA, LCD, POR, PWM, WDT
Number of I/O
38
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
2K x 8
RAM Size
64K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 5.5V
Data Converters
A/D 1x20b, 2x12b; D/A 4x8b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
68-QFN (8x8)
Package / Case
68-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 82
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 910,82 Kč flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:82
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14446,41714 Kč6 249,84 Kč
Unit Price without VAT:446,41714 Kč
Unit Price with VAT:540,16474 Kč