IC RF TxRx + MCU Bluetooth, General ISM > 1GHz Bluetooth v4.2 2.4GHz 56-UFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC RF TxRx + MCU Bluetooth, General ISM > 1GHz Bluetooth v4.2 2.4GHz 56-UFQFN Exposed Pad
PSoC Creator 101: PSoC 4200 Low Power Modes - Using the Sleep Mode

CY8C4127LQI-BL483

DigiKey Part Number
2156-CY8C4127LQI-BL483-ND
Manufacturer
Manufacturer Product Number
CY8C4127LQI-BL483
Description
IC RF TXRX+MCU BLE 56QFN
Customer Reference
Detailed Description
IC RF TxRx + MCU Bluetooth, General ISM > 1GHz Bluetooth v4.2 2.4GHz 56-UFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
Bluetooth, General ISM > 1GHz
Protocol
Modulation
GFSK
Frequency
Data Rate (Max)
8Mbps
Power - Output
3dB
Sensitivity
-91dBm
Memory Size
128kB Flash, 8kB ROM, 16kB SRAM
Serial Interfaces
I2C, SPI, UART
GPIO
36
Voltage - Supply
1.8V ~ 5.5V
Current - Receiving
16.4mA ~ 18.7mA
Current - Transmitting
14.2mA ~ 20mA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
56-UFQFN Exposed Pad
Supplier Device Package
56-QFN (7x7)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 155
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 910,82 Kč flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:155
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
7287,98167 Kč6 334,68 Kč
Unit Price without VAT:87,98167 Kč
Unit Price with VAT:106,45782 Kč