28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
28-SSOP
28-SSOP

CY7C65213-28PVXI

DigiKey Part Number
2156-CY7C65213-28PVXI-ND
Manufacturer
Manufacturer Product Number
CY7C65213-28PVXI
Description
USB BUS CONTROLLER PDSO28
Customer Reference
Detailed Description
USB Bridge, USB to UART USB 2.0 UART Interface 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
CY7C65213-28PVXI Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cypress Semiconductor Corp
Series
-
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
USB
Function
Bridge, USB to UART
Interface
UART
Standards
USB 2.0
Voltage - Supply
1.71V ~ 5.5V
Current - Supply
20mA
Operating Temperature
-40°C ~ 85°C
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Rochester Electronics LLC
A separate 2 600,75 Kč flat rate shipping fee will apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5846,86759 Kč2 718,32 Kč
Unit Price without VAT:46,86759 Kč
Unit Price with VAT:56,70978 Kč