
CY74FCT2574CTSOC | |
|---|---|
DigiKey Part Number | 296-33226-5-ND |
Manufacturer | |
Manufacturer Product Number | CY74FCT2574CTSOC |
Description | IC FF D-TYPE SINGLE 8BIT 20SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CY74FCT2574CTSOC Models |
Category | Trigger Type Positive Edge |
Manufacturer Texas Instruments | Current - Output High, Low 15mA, 12mA |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Current - Quiescent (Iq) 200 µA |
Part Status Active | Input Capacitance 5 pF |
Function Standard | Operating Temperature -40°C ~ 85°C (TA) |
Type D-Type | Mounting Type Surface Mount |
Output Type Tri-State, Non-Inverted | Supplier Device Package 20-SOIC |
Number of Elements 1 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Bits per Element 8 | Base Product Number |
Max Propagation Delay @ V, Max CL 5.2ns @ 5V, 50pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,36000 Kč | 24,36 Kč |
| 10 | 17,68000 Kč | 176,80 Kč |
| 25 | 15,99200 Kč | 399,80 Kč |
| 100 | 14,13170 Kč | 1 413,17 Kč |
| 250 | 13,24468 Kč | 3 311,17 Kč |
| 500 | 12,70924 Kč | 6 354,62 Kč |
| 1 000 | 12,26892 Kč | 12 268,92 Kč |
| 2 500 | 11,80390 Kč | 29 509,75 Kč |
| 5 000 | 11,52362 Kč | 57 618,10 Kč |
| Unit Price without VAT: | 24,36000 Kč |
|---|---|
| Unit Price with VAT: | 29,47560 Kč |

