


CY74FCT244TSOC | |
|---|---|
DigiKey Part Number | 296-9440-5-ND |
Manufacturer | |
Manufacturer Product Number | CY74FCT244TSOC |
Description | IC BUFF NON-INVERT 5.25V 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CY74FCT244TSOC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,68000 Kč | 21,68 Kč |
| 10 | 15,59800 Kč | 155,98 Kč |
| 25 | 14,08680 Kč | 352,17 Kč |
| 100 | 12,41740 Kč | 1 241,74 Kč |
| 250 | 11,62212 Kč | 2 905,53 Kč |
| 500 | 11,14218 Kč | 5 571,09 Kč |
| 1 000 | 10,74750 Kč | 10 747,50 Kč |
| 2 500 | 10,33041 Kč | 25 826,03 Kč |
| 5 000 | 10,07903 Kč | 50 395,15 Kč |
| Unit Price without VAT: | 21,68000 Kč |
|---|---|
| Unit Price with VAT: | 26,23280 Kč |

