
CY74FCT2244CTSOC | |
|---|---|
DigiKey Part Number | 296-33212-5-ND |
Manufacturer | |
Manufacturer Product Number | CY74FCT2244CTSOC |
Description | IC BUFF 4.75V/5.25V 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CY74FCT2244CTSOC Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 15mA, 12mA |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 2 | Supplier Device Package 20-SOIC |
Number of Bits per Element 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 Kč | 19,32 Kč |
| 10 | 13,79600 Kč | 137,96 Kč |
| 25 | 12,43080 Kč | 310,77 Kč |
| 100 | 10,93580 Kč | 1 093,58 Kč |
| 250 | 10,22100 Kč | 2 555,25 Kč |
| 500 | 9,79010 Kč | 4 895,05 Kč |
| 1 000 | 9,43566 Kč | 9 435,66 Kč |
| 2 500 | 9,06148 Kč | 22 653,70 Kč |
| 5 000 | 8,83587 Kč | 44 179,35 Kč |
| Unit Price without VAT: | 19,32000 Kč |
|---|---|
| Unit Price with VAT: | 23,37720 Kč |

