
CDC391D | |
|---|---|
DigiKey Part Number | 296-6704-5-ND |
Manufacturer | |
Manufacturer Product Number | CDC391D |
Description | IC CLK BUFFER 1:6 100MHZ 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:6 100 MHz 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CDC391D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:6 | |
Differential - Input:Output | No/No | |
Input | TTL | |
Output | TTL | |
Frequency - Max | 100 MHz | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 298,38000 Kč | 298,38 Kč |
| 10 | 235,53500 Kč | 2 355,35 Kč |
| 40 | 213,19800 Kč | 8 527,92 Kč |
| 120 | 200,74092 Kč | 24 088,91 Kč |
| 280 | 193,44182 Kč | 54 163,71 Kč |
| 520 | 189,10717 Kč | 98 335,73 Kč |
| 1 000 | 185,27795 Kč | 185 277,95 Kč |
| Unit Price without VAT: | 298,38000 Kč |
|---|---|
| Unit Price with VAT: | 361,03980 Kč |

