Shift Shift Register 1 Element 8 Bit 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HCT164EX

DigiKey Part Number
2156-CD74HCT164EX-ND
Manufacturer
Harris Corporation
Manufacturer Product Number
CD74HCT164EX
Description
IC SR PUSH-PULL 8BIT 14-PDIP
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 14-PDIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Bits per Element
8
Manufacturer
Harris Corporation
Function
Serial to Parallel
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Bulk
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Through Hole
Logic Type
Shift Register
Package / Case
14-DIP (0.300", 7.62mm)
Output Type
Push-Pull
Supplier Device Package
14-PDIP
Number of Elements
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 784
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 897,85 Kč flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:4784
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
7907,92509 Kč6 260,82 Kč
Unit Price without VAT:7,92509 Kč
Unit Price with VAT:9,58936 Kč