
CD74HCT14EX | |
|---|---|
DigiKey Part Number | 2156-CD74HCT14EX-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD74HCT14EX |
Description | IC INVERT SCHMITT 6CH 1INP 14DIP |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.5V ~ 0.6V | |
Input Logic Level - High | 1.9V ~ 2.1V | |
Max Propagation Delay @ V, Max CL | 38ns @ 4.5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Supplier Device Package | 14-PDIP | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Base Product Number |
| Bulk: | 4788 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 865 | 7,34929 Kč | 6 357,14 Kč |
| Unit Price without VAT: | 7,34929 Kč |
|---|---|
| Unit Price with VAT: | 8,89264 Kč |


