4 Circuit IC Switch 1:1 70Ohm 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC4066E

DigiKey Part Number
296-14533-5-ND
Manufacturer
Manufacturer Product Number
CD74HC4066E
Description
IC SWITCH SPST-NOX4 70OHM 14DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 70Ohm 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
CD74HC4066E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
70Ohm
Channel-to-Channel Matching (ΔRon)
500mOhm
Voltage - Supply, Single (V+)
2V ~ 10V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
-
-3db Bandwidth
200MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
5pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-72dB @ 1MHz
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 216
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
120,58000 Kč20,58 Kč
1014,82500 Kč148,25 Kč
2513,38000 Kč334,50 Kč
10011,77990 Kč1 177,99 Kč
25011,01976 Kč2 754,94 Kč
50010,56116 Kč5 280,58 Kč
1 00010,18361 Kč10 183,61 Kč
2 5009,78482 Kč24 462,05 Kč
5 0009,54456 Kč47 722,80 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:20,58000 Kč
Unit Price with VAT:24,90180 Kč

Other Suppliers on DigiKey

8 558In Stock
Ships from Rochester Electronics, LLC