
CD74HC139EX | |
|---|---|
DigiKey Part Number | 2156-CD74HC139EX-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD74HC139EX |
Description | IC DECODER/DEMUX 1 X 2:4 16-PDIP |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-PDIP |
Datasheet | Datasheet |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Manufacturer Harris Corporation | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 6V |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Type Decoder/Demultiplexer | Package / Case 16-DIP (0.300", 7.62mm) |
Circuit 1 x 2:4 | Supplier Device Package 16-PDIP |
Independent Circuits 2 | Base Product Number |
| Bulk: | 1682 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 568 | 11,12894 Kč | 6 321,24 Kč |
| Unit Price without VAT: | 11,12894 Kč |
|---|---|
| Unit Price with VAT: | 13,46602 Kč |

