
CD74FCT16244ATMT | |
|---|---|
DigiKey Part Number | 2156-CD74FCT16244ATMT-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD74FCT16244ATMT |
Description | IC BUFF 4.5V/5.5V 48-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 32mA, 64mA |
Manufacturer Harris Corporation | Voltage - Supply 4.5V ~ 5.5V |
Packaging Bulk | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Number of Elements 4 | Supplier Device Package 48-TSSOP |
Number of Bits per Element 4 | Base Product Number |
Output Type 3-State |
| Bulk: | 3032 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 185 | 34,22676 Kč | 6 331,95 Kč |
| Unit Price without VAT: | 34,22676 Kč |
|---|---|
| Unit Price with VAT: | 41,41438 Kč |

