
CD4066BNS | |
|---|---|
DigiKey Part Number | 296-53278-ND |
Manufacturer | |
Manufacturer Product Number | CD4066BNS |
Description | IC QUAD BILATERAL SWITCH 14SO |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 240Ohm 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | CD4066BNS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Switch Circuit | SPST | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 240Ohm | |
Channel-to-Channel Matching (ΔRon) | 5Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 18V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 40MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 8pF | |
Current - Leakage (IS(off)) (Max) | - | |
Crosstalk | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,18000 Kč | 20,18 Kč |
| 10 | 14,56400 Kč | 145,64 Kč |
| 50 | 12,27980 Kč | 613,99 Kč |
| 100 | 11,57230 Kč | 1 157,23 Kč |
| 250 | 10,82412 Kč | 2 706,03 Kč |
| 500 | 10,37304 Kč | 5 186,52 Kč |
| Unit Price without VAT: | 20,18000 Kč |
|---|---|
| Unit Price with VAT: | 24,41780 Kč |

