
CBTU4411EE,518 | |
|---|---|
DigiKey Part Number | 2156-CBTU4411EE,518-954-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | CBTU4411EE,518 |
Description | IC BUS SWITCH 11 X 4:1 72-LFBGA |
Customer Reference | |
Detailed Description | Bus Switch 11 x 4:1 72-LFBGA (7x7) |
Datasheet | Datasheet |
Category | Independent Circuits 1 |
Manufacturer NXP Semiconductors | Voltage Supply Source Single Supply |
Series | Voltage - Supply 1.7V ~ 1.9V |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Bus Switch | Package / Case 72-LFBGA |
Circuit 11 x 4:1 | Supplier Device Package 72-LFBGA (7x7) |
| Bulk: | 5990 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 182 | 34,64670 Kč | 6 305,70 Kč |
| Unit Price without VAT: | 34,64670 Kč |
|---|---|
| Unit Price with VAT: | 41,92251 Kč |

