EEPROM Memory IC 8Kbit I2C 400 kHz 900 ns 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT24C08YI-G

DigiKey Part Number
488-CAT24C08YI-G-ND
Manufacturer
Manufacturer Product Number
CAT24C08YI-G
Description
IC EEPROM 8KBIT I2C 8TSSOP
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 8Kbit I2C 400 kHz 900 ns 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CAT24C08YI-G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
400 kHz
Packaging
Tube
Write Cycle Time - Word, Page
5ms
Part Status
Active
Access Time
900 ns
DigiKey Programmable
Not Verified
Voltage - Supply
1.7V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-TSSOP
Memory Organization
1K x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 65 800
Check Lead Time
Marketplace Stock: 71 989 View Now

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Tube
QuantityUnit PriceExt Price
1005,48260 Kč548,26 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,48260 Kč
Unit Price with VAT:6,63395 Kč

Other Suppliers on DigiKey

71 989In Stock
Ships from Rochester Electronics, LLC