
CA3080M | |
|---|---|
DigiKey Part Number | 2156-CA3080M-ND |
Manufacturer | |
Manufacturer Product Number | CA3080M |
Description | IC OPAMP TRANSCOND 1 CIRC 8SOIC |
Customer Reference | |
Detailed Description | Transconductance Amplifier 1 Circuit Push-Pull 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Push-Pull | |
Slew Rate | 75V/µs | |
Gain Bandwidth Product | 2 MHz | |
Current - Input Bias | 2 µA | |
Voltage - Input Offset | 400 µV | |
Current - Supply | 1mA | |
Current - Output / Channel | 650 µA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Bulk: | 3489 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 318,11950 Kč | 6 362,39 Kč |
| Unit Price without VAT: | 318,11950 Kč |
|---|---|
| Unit Price with VAT: | 384,92460 Kč |



