RF Transistor 5 NPN 15V 50mA 550MHz 300mW Through Hole 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA3046

DigiKey Part Number
2156-CA3046-2156-ND
Manufacturer
Manufacturer Product Number
CA3046
Description
RF TRANS 5 NPN 15V 550MHZ 14PDIP
Customer Reference
Detailed Description
RF Transistor 5 NPN 15V 50mA 550MHz 300mW Through Hole 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
CA3046 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 1mA, 3V
Manufacturer
Rochester Electronics, LLC
Current - Collector (Ic) (Max)
50mA
Packaging
Bulk
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Through Hole
Transistor Type
5 NPN
Package / Case
14-DIP (0.300", 7.62mm)
Voltage - Collector Emitter Breakdown (Max)
15V
Supplier Device Package
14-PDIP
Frequency - Transition
550MHz
Base Product Number
Power - Max
300mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 290
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 910,82 Kč flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:6290
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
41 558,68250 Kč6 234,73 Kč
Unit Price without VAT:1 558,68250 Kč
Unit Price with VAT:1 886,00583 Kč