Zener Diode 6.8 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX79C6V8-T50A

DigiKey Part Number
2156-BZX79C6V8-T50A-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
BZX79C6V8-T50A
Description
DIODE ZENER 6.8V 500MW DO204AH
Customer Reference
Detailed Description
Zener Diode 6.8 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
15 Ohms
Mfr
Current - Reverse Leakage @ Vr
2 µA @ 4 V
Packaging
Bulk
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 100 mA
Part Status
Active
Operating Temperature
-65°C ~ 200°C
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-204AH (DO-35)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 910,82 Kč flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:9000
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
8 0540,83992 Kč6 764,72 Kč
Unit Price without VAT:0,83992 Kč
Unit Price with VAT:1,01630 Kč