
BZX79C6V2 | |
|---|---|
DigiKey Part Number | 2156-BZX79C6V2-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | BZX79C6V2 |
Description | DIODE ZENER 6.2V 500MW DO35 |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 10 Ohms |
Mfr | Current - Reverse Leakage @ Vr 3 µA @ 4 V |
Packaging Bulk | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 100 mA |
Part Status Active | Operating Temperature -65°C ~ 200°C |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-35 |
| Bulk: | 71500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 054 | 0,83422 Kč | 6 718,81 Kč |
| Unit Price without VAT: | 0,83422 Kč |
|---|---|
| Unit Price with VAT: | 1,00941 Kč |

