Battery Battery Monitor IC Lithium Ion/Polymer 30-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ20Z90DBT

DigiKey Part Number
296-19865-5-ND
Manufacturer
Manufacturer Product Number
BQ20Z90DBT
Description
IC GAS GAUGE FOR BQ29330 30TSSOP
Customer Reference
Detailed Description
Battery Battery Monitor IC Lithium Ion/Polymer 30-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
BQ20Z90DBT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fault Protection
Over Current, Over Temperature, Over/Under Voltage, Short Circuit
Mfr
Interface
SMBus
Series
Operating Temperature
-40°C ~ 85°C (TA)
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
30-TFSOP (0.173", 4.40mm Width)
Function
Battery Monitor
Supplier Device Package
30-TSSOP
Battery Chemistry
Lithium Ion/Polymer
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BQ20Z90DBT-V150Rochester Electronics, LLC2142156-BQ20Z90DBT-V150-ND317,90950 KčParametric Equivalent
In-Stock: 126
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1244,63000 Kč244,63 Kč
10191,54400 Kč1 915,44 Kč
60168,48100 Kč10 108,86 Kč
120162,24108 Kč19 468,93 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:244,63000 Kč
Unit Price with VAT:296,00230 Kč

Other Suppliers on DigiKey

114In Stock
Ships from Rochester Electronics, LLC