
BC848CWT1G | |
|---|---|
DigiKey Part Number | 2156-BC848CWT1G-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | BC848CWT1G |
Description | TRANS NPN 30V 0.1A SC70-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 100 mA 100MHz 150 mW Surface Mount SC-70-3 (SOT323) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 420 @ 2mA, 5V | |
Power - Max | 150 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 (SOT323) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 836 | 0,63150 Kč | 6 211,43 Kč |
| Unit Price without VAT: | 0,63150 Kč |
|---|---|
| Unit Price with VAT: | 0,76412 Kč |

