
BC807-25W,135 | |
|---|---|
DigiKey Part Number | 2156-BC807-25W,135-ND |
Manufacturer | |
Manufacturer Product Number | BC807-25W,135 |
Description | TRANS PNP 45V 0.5A SOT-323 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 500 mA 80MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 160 @ 100mA, 1V |
Mfr | Power - Max 200 mW |
Packaging Bulk | Frequency - Transition 80MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Grade Automotive |
Current - Collector (Ic) (Max) 500 mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Mounting Type Surface Mount |
Vce Saturation (Max) @ Ib, Ic 700mV @ 50mA, 500mA | Package / Case SC-70, SOT-323 |
Current - Collector Cutoff (Max) 100nA (ICBO) | Supplier Device Package SOT-323 |
| Bulk: | 20000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 818 | 0,83992 Kč | 5 726,57 Kč |
| Unit Price without VAT: | 0,83992 Kč |
|---|---|
| Unit Price with VAT: | 1,01630 Kč |

