Bipolar (BJT) Transistor PNP 65 V 100 mA 150MHz 500 mW Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC556BTFR

DigiKey Part Number
2156-BC556BTFR-488-ND
Manufacturer
Manufacturer Product Number
BC556BTFR
Description
TRANS PNP 65V 0.1A TO-92-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 65 V 100 mA 150MHz 500 mW Through Hole TO-92-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
15nA (ICBO)
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 5V
Packaging
Bulk
Power - Max
500 mW
Part Status
Active
Frequency - Transition
150MHz
Transistor Type
Operating Temperature
150°C (TJ)
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Through Hole
Voltage - Collector Emitter Breakdown (Max)
65 V
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Vce Saturation (Max) @ Ib, Ic
650mV @ 5mA, 100mA
Supplier Device Package
TO-92-3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 212 913
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 897,85 Kč flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:212913
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
4 7431,25133 Kč5 935,06 Kč
Unit Price without VAT:1,25133 Kč
Unit Price with VAT:1,51411 Kč