
BC33725TFR | |
|---|---|
DigiKey Part Number | 2156-BC33725TFR-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | BC33725TFR |
Description | TRANS NPN 45V 0.8A TO-92-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 800 mA 100MHz 625 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100nA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 160 @ 100mA, 1V |
Packaging Bulk | Power - Max 625 mW |
Part Status Active | Frequency - Transition 100MHz |
Transistor Type | Operating Temperature 150°C (TJ) |
Current - Collector (Ic) (Max) 800 mA | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 45 V | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Vce Saturation (Max) @ Ib, Ic 700mV @ 50mA, 500mA | Supplier Device Package TO-92-3 |
| Bulk: | 16000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 819 | 1,25133 Kč | 6 030,16 Kč |
| Unit Price without VAT: | 1,25133 Kč |
|---|---|
| Unit Price with VAT: | 1,51411 Kč |

