
BAS16B5000 | |
|---|---|
DigiKey Part Number | 2156-BAS16B5000-ND |
Manufacturer | |
Manufacturer Product Number | BAS16B5000 |
Description | DIODE STD 80V 250MA PGSOT23311 |
Customer Reference | |
Detailed Description | Diode 80 V 250mA Surface Mount PG-SOT23-3-11 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 4 ns |
Series | Current - Reverse Leakage @ Vr 1 µA @ 75 V |
Packaging Bulk | Capacitance @ Vr, F 2pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 80 V | Supplier Device Package PG-SOT23-3-11 |
Current - Average Rectified (Io) 250mA | Operating Temperature - Junction 150°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Base Product Number |
| Bulk: | 180000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 955 | 0,62994 Kč | 5 641,11 Kč |
| Unit Price without VAT: | 0,62994 Kč |
|---|---|
| Unit Price with VAT: | 0,76223 Kč |

