
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Atmel | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Laser Diode Driver (Blu-Ray, CD/DVD) | |
Data Rate | - | |
Number of Channels | 3 | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Modulation | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Bulk: | 60000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 61 | 102,68016 Kč | 6 263,49 Kč |
| Unit Price without VAT: | 102,68016 Kč |
|---|---|
| Unit Price with VAT: | 124,24299 Kč |

