
Category | Memory Size 512kb |
Manufacturer Atmel | Voltage - Supply 3V ~ 3.6V, 4.75V ~ 5.25V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 20-LCC (J-Lead) |
Programmable Type Serial EEPROM | Supplier Device Package 20-PLCC (9x9) |
| Tube: | 447 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 52 | 121,99846 Kč | 6 343,92 Kč |
| Unit Price without VAT: | 121,99846 Kč |
|---|---|
| Unit Price with VAT: | 147,61814 Kč |

