
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Atmel | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Programmable Type | Serial EEPROM | |
Memory Size | 256Kb | |
Voltage - Supply | 3V ~ 3.6V, 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-LCC (J-Lead) | |
Supplier Device Package | 20-PLCC (9x9) |
| Tube: | 961 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 31 | 201,58065 Kč | 6 249,00 Kč |
| Unit Price without VAT: | 201,58065 Kč |
|---|---|
| Unit Price with VAT: | 243,91259 Kč |

